The IRFIZ48VPBF is a 60V N-CHANNEL HEXFET with a continuous drain current rating of 39A. It features a TO-220-3 package with a maximum power dissipation of 43W and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The IRFIZ48VPBF has a threshold voltage of 4V and a maximum Rds on resistance of 12mΩ.
International Rectifier IRFIZ48VPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 39A |
| Current Rating | 39A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 166ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.8mm |
| Input Capacitance | 1.985nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 43W |
| Radiation Hardening | No |
| Rds On Max | 12mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 157ns |
| Turn-On Delay Time | 7.6ns |
| DC Rated Voltage | 60V |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
