The IRFL014N is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 2.7A and a gate to source voltage of 20V. The device is packaged in a SOT-223 case and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFL014N technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.7A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |