
Trans MOSFET N-CH 55V 2.7A 4-Pin(3+Tab) SOT-223
Checking distributor stock and pricing after the page loads.
International Rectifier IRFL014NHR technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.7A |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6.6ns |
| RoHS | Not CompliantNo |
