
INTERNATIONAL RECTIFIER IRFL014NTRPBF N CHANNEL MOSFET, 55V, 1.9A SOT-223
International Rectifier IRFL014NTRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 2.7A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 160mR |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 190pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6.6ns |
| DC Rated Voltage | 55V |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
