N CHANNEL MOSFET, 55V, 5.1A SOT-223, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:5.1A; Drain Source Voltage Vds:55V; On Resistance Rds(on):57.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V ;RoHS Compliant: Yes
International Rectifier IRFL024ZTRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 5.1A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.8mm |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 7.8ns |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.