MOSFET MOSFT 60V 2.3A 220mOhm 5.3nC
Sign in to ask questions about the International Rectifier IRFL1006PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFL1006PBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 160pF |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| On-State Resistance | 220R |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 220mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFL1006PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
