Trans MOSFET N-CH 100V 1.5A 4-Pin (3+Tab) SOT-223 T/R
International Rectifier IRFL110TR technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.