Trans MOSFET N-CH 150V 2.6A Automotive 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 150V 2.6A SOT223
International Rectifier IRFL4315 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 2.6A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 420pF |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Rds On Max | 185mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.