
The IRFM250 is a single-element power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of 200V and a continuous drain current of 27.4A. The device is packaged in a TO-254AA case and is designed for through-hole mounting. The IRFM250 has a maximum power dissipation of 150W and a nominal gate to source voltage of 4V.
Sign in to ask questions about the International Rectifier IRFM250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFM250 technical specifications.
| Package/Case | TO-254AA |
| Continuous Drain Current (ID) | 27.4A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFM250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.