
The IRFML8244TRPBF is a surface mount FET with a maximum operating temperature of -55°C to 150°C. It has a continuous drain current of 5.8A and a drain to source voltage of 25V. The device has a maximum power dissipation of 1.25W and is RoHS compliant. It is packaged in a SOT-23 case and has a nominal Vgs of 1.7V.
International Rectifier IRFML8244TRPBF technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 41MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 430pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 2.7ns |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
