
MOSFET N-CH 55V 53A TO-247AC
Sign in to ask questions about the International Rectifier IRFP044NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP044NPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 53A |
| Current Rating | 53A |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 1.5nF |
| Lead Free | Lead Free |
| Lead Pitch | 5.45mm |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 55V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP044NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
