
Trans MOSFET N-CH 55V 64A 3-Pin(3+Tab) TO-247AC
Sign in to ask questions about the International Rectifier IRFP048NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP048NPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 62A |
| Current Rating | 64A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 16MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.3mm |
| Input Capacitance | 1.9nF |
| Lead Free | Lead Free |
| Lead Pitch | 5.45mm |
| Length | 15.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 55V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP048NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
