
The IRFP3206PBF is a power MOSFET from International Rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 120A and a drain to source voltage of 60V. The device is packaged in a TO-247AC case and is mounted through a hole. It is RoHS compliant and has a maximum power dissipation of 280W.
International Rectifier IRFP3206PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 3MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 6.54nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 19ns |
| Width | 5.31mm |
| RoHS | Compliant |
No datasheet is available for this part.
