
The IRFP4310ZPBF is a 100V power MOSFET with a continuous drain current of 134A. It features a drain-source on resistance of 6 milliohms and a gate to source voltage of 20V. The device is packaged in a TO-247AC case and is suitable for through hole mounting. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Sign in to ask questions about the International Rectifier IRFP4310ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP4310ZPBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 134A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 6MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 6.86nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 20ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP4310ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.