
INTERNATIONAL RECTIFIER IRFP7530PBF MOSFET Transistor, N Channel, 195 A, 60 V, 0.00165 ohm, 10 V, 3.7 V
Sign in to ask questions about the International Rectifier IRFP7530PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFP7530PBF technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 195A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 13.703nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 341W |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Turn-Off Delay Time | 172ns |
| Turn-On Delay Time | 52ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFP7530PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
