MOSFET N, 75 V 195 A 517 W TO-247AC, IRFP7718PBF, IR
International Rectifier IRFP7718PBF technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 355A |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 29.55nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 517W |
| Mount | Through Hole |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | HEXFET®, StrongIRFET™ Series |
| Turn-Off Delay Time | 266ns |
| Turn-On Delay Time | 58ns |
| Width | 5.31mm |
| RoHS | Compliant |
No datasheet is available for this part.