
The IRFP9140NHR is a N-Channel Power MOSFET with a continuous drain current of 23A and a gate to source voltage of 20V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in bulk and is intended for through hole mounting. It is not radiation hardened and is not RoHS compliant.
International Rectifier IRFP9140NHR technical specifications.
| Continuous Drain Current (ID) | 23A |
| Fall Time | 51ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
