Single N-Channel 800 V 2 Ohms Flange Mount Power Mosfet - TO-247AC
International Rectifier IRFPE40PBF technical specifications.
| Continuous Drain Current (ID) | 5.4A |
| Current Rating | 5.4A |
| Drain to Source Breakdown Voltage | 800V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
No datasheet is available for this part.