The IRFPO44N is a 55V N-channel power MOSFET from International Rectifier, packaged in the TO-247 case. It has a maximum current rating of 53A and a maximum on-resistance of 0.02 ohms. The device can handle a maximum power dissipation of 1.5°C/W. It is specified for operation at temperatures up to 150°C.
International Rectifier IRFPO44N technical specifications.
| Manufacturer | International Rectifier |
| Type | IRFP 044 N |
| Specification | N channel |
| Casing | TO 247 |
| UDS | 55 V |
| ID | 53 A |
| RDS(on) | 0.02 O |
| ID @ HighTemp | 35 A |
| ID @ 25C | 53 A |
| Rth max. | 1.5 °C/W |
| Description | 55 V/53 A. |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFPO44N to view detailed technical specifications.
No datasheet is available for this part.