The IRFPO48N is a 55V N-channel power MOSFET with a maximum current rating of 64A. It features a low on-resistance of 0.016 ohms and a maximum thermal resistance of 1.2°C/W. The device is packaged in a TO-247 case and is suitable for high-power applications. It operates within a temperature range of at least -55°C to 150°C.
International Rectifier IRFPO48N technical specifications.
| Type | IRFP 048 N |
| Specification | N channel |
| Casing | TO 247 |
| UDS | 55 V |
| ID | 64 A |
| RDS(on) | 0.016 O |
| ID @ 25C | 64 A |
| ID @ HighTemp | 44 A |
| Description | 55V/64A |
| Rth max. | 1.2 °C/W |
| Manufacturer | International Rectifier |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFPO48N to view detailed technical specifications.
No datasheet is available for this part.