
MOSFET, N, 100V, 141A, SUPER 247
Sign in to ask questions about the International Rectifier IRFPS3810PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFPS3810PBF technical specifications.
| Continuous Drain Current (ID) | 170A |
| Current Rating | 170A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 9mR |
| Dual Supply Voltage | 100V |
| Fall Time | 140ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.79nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 441W |
| Mount | Through Hole |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| On-State Resistance | 9R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 441W |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 45ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFPS3810PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
