
The IRFPS3815PBF is a 150V 105A N-CHANNEL HEXFET power MOSFET with a maximum on-resistance of 15mR. It operates over a temperature range of -55°C to 175°C and is packaged in a through-hole package. The device is lead-free and RoHS compliant. It has a maximum power dissipation of 441W and a fall time of 60ns.
Sign in to ask questions about the International Rectifier IRFPS3815PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFPS3815PBF technical specifications.
| Continuous Drain Current (ID) | 105A |
| Current Rating | 105A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 15mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 6.81nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 441W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 441W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 51ns |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFPS3815PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
