Trans MOSFET N-CH 150V 14A 3-Pin(2+Tab) DPAK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRFR13N15D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR13N15D technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 14A |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRFR13N15D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.