The IRFR13N15DTR is a surface mount power MOSFET with a maximum drain to source voltage of 150V and a continuous drain current of 14A. It has a maximum power dissipation of 86W and an on-resistance of 180mR. The device is packaged in a TO-252-3 package and is available in quantities of 2000 on tape and reel. The IRFR13N15DTR is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFR13N15DTR technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 620pF |
| Max Power Dissipation | 86W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 180mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.