N-channel MOSFET,IFR220N 5A 200V
Checking distributor stock and pricing after the page loads.
International Rectifier IRFR220N technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 51A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 200V |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Switching Current | 5A |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.