
Trans MOSFET N-CH 75V 42A 3-Pin(2+Tab) DPAK
Sign in to ask questions about the International Rectifier IRFR2407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR2407 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 42A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 110W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFR2407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.