N CHANNEL MOSFET, 75V, 42A, D-PAK, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:75V; On Resistance Rds(on):26mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V ;RoHS Compliant: Yes
International Rectifier IRFR2407TRPBF technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 42A |
| Current Rating | 42A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 26mR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 75V |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.