
MOSFET, IPS, D-PAK
Sign in to ask questions about the International Rectifier IRFR2607ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR2607ZPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 45A |
| Current Rating | 45A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 22MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.44nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 75V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR2607ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
