
Trans MOSFET N-CH 100V 32A 3-Pin(2+Tab) DPAK
Checking distributor stock and pricing after the page loads.
International Rectifier IRFR3411HR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 32A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 130W |
| RoHS | Not Compliant |