Trans MOSFET N-CH 80V 70A 3-Pin(2+Tab) DPAK T/R
International Rectifier IRFR3418TRLHR technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 70A |
| Fall Time | 27ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 24ns |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.