
The IRFR3504PBF is a surface mount N-channel HEXFET power MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 140W and a continuous drain current rating of 87A. The device features a drain to source breakdown voltage of 40V and a gate to source voltage of 20V. It also has a fall time of 22ns and a turn-on delay time of 11ns. The IRFR3504PBF is lead free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRFR3504PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR3504PBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 87A |
| Current Rating | 87A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Rds On Max | 9.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR3504PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
