The IRFR3607TRPBF is a surface mount power MOSFET from International Rectifier's HEXFET Series, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 140W and a continuous drain current of 80A. The device has a drain to source voltage of 75V and a gate to source voltage of 20V. It is lead free and RoHS compliant, with a package case of DPAK and dimensions of 2.39mm height, 6.73mm length, and 6.22mm width.
International Rectifier IRFR3607TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 9MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 3.07nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.