
The IRFR3710ZTRLPBF is a single-element power MOSFET from International Rectifier, packaged in a DPAK surface mount package. It can handle a maximum operating temperature of 175°C and a minimum of -55°C. The device can dissipate up to 140W of power and has a maximum drain to source voltage of 100V. It is rated for a continuous drain current of 56A and a gate to source voltage of 20V. The device is RoHS compliant and not Reach SVHC compliant.
International Rectifier IRFR3710ZTRLPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 56A |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 140W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
