The IRFR3711Z is a 20V power MOSFET with a continuous drain current of 93A and a maximum power dissipation of 79W. It is packaged in a TO-252-3 surface mount package and is available in quantities of 75. The device has an input capacitance of 2.16nF and a maximum on-resistance of 5.7mR. The IRFR3711Z is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 93A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.16nF |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Rds On Max | 5.7mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |