
The IRFR3711ZHR is a surface mount power MOSFET from International Rectifier, packaged in the DPAK case. It can handle a continuous drain current of 93A and has a maximum operating temperature of 175°C. The device has a gate to source voltage rating of 20V and features fast switching times, with a fall time of 5.2ns and turn-off delay time of 15ns. It is suitable for use in a variety of applications, including those requiring high current handling and fast switching speeds.
Checking distributor stock and pricing after the page loads.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 93A |
| Fall Time | 5.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
