
The IRFR4105ZPBF is a 30A 55V power MOSFET in a DPAK package, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 48W. The device has a drain-to-source voltage of 55V and a drain-source on-resistance of 24.5mΩ. The IRFR4105ZPBF is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRFR4105ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR4105ZPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 24.5MR |
| Dual Supply Voltage | 55V |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 48W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR4105ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
