
The IRFR4620PBF is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 24A and a drain to source voltage of 200V. The device has a maximum power dissipation of 144W and is RoHS compliant. It is a single-element device with a nominal Vgs of 5V and a turn-on delay time of 13.4ns.
Sign in to ask questions about the International Rectifier IRFR4620PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR4620PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 78MR |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.71nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 144W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Power Dissipation | 144W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 25.4ns |
| Turn-On Delay Time | 13.4ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR4620PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
