The IRFR540ZTRRPBF is a surface mount N-channel HEXFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a drain to source breakdown voltage of 100V and a continuous drain current of 35A. The device has a maximum power dissipation of 91W and a gate to source voltage of 20V. It is packaged in a DPAK package and is RoHS compliant.
International Rectifier IRFR540ZTRRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 28.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.26mm |
| Input Capacitance | 1.69nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 91W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 91W |
| Radiation Hardening | No |
| Rds On Max | 28.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 14ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR540ZTRRPBF to view detailed technical specifications.
No datasheet is available for this part.