
MOSFET P-CH 100V 13A DPAK
Sign in to ask questions about the International Rectifier IRFR5410TRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR5410TRLPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | -13A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 205MR |
| Input Capacitance | 760pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 205mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR5410TRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
