
The IRFR5505PBF is a surface mount N-channel power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 18A and a drain to source voltage of -55V. The device is RoHS compliant and has a maximum power dissipation of 57W. It is suitable for use in high-power applications where a high current rating is required.
International Rectifier IRFR5505PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 18A |
| Current Rating | -18A |
| Drain to Source Voltage (Vdss) | -55V |
| Dual Supply Voltage | -55V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | -55V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR5505PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.