
MOSFET N, 60 V 90 A 140 W DPAK, IRFR7540PBF, IR
Sign in to ask questions about the International Rectifier IRFR7540PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR7540PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Resistance | 4.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.36nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR7540PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
