
INTERNATIONAL RECTIFIER IRFR7540TRPBF MOSFET Transistor, N Channel, 90 A, 60 V, 0.004 ohm, 10 V, 3.7 V
Sign in to ask questions about the International Rectifier IRFR7540TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFR7540TRPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 4.36nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.7V |
| Turn-Off Delay Time | 59ns |
| Turn-On Delay Time | 8.7ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFR7540TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
