The IRFR8314TRPBF is a single N-channel power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 179A and a drain to source voltage of 30V. The device features a drain to source resistance of 2.2mR and a gate to source voltage of 20V. It is packaged in a TO-252-3 package and is lead free. The IRFR8314TRPBF is RoHS compliant and has a maximum power dissipation of 125W.
Checking distributor stock and pricing after the page loads.
International Rectifier IRFR8314TRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 179A |
| Drain to Source Resistance | 2.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.0022R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.139332oz |
| RoHS | Compliant |