Trans MOSFET N-CH 200V 16A 3-Pin(2+Tab) D2PAK
International Rectifier IRFS17N20D technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.1nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 170mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.