International Rectifier IRFS23N20D, MOSFET IRFS 23 N 20 D N channel D2PAK 24A 200V
Sign in to ask questions about the International Rectifier IRFS23N20D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS23N20D technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 1.96nF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 100mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRFS23N20D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.