
Trans MOSFET N-CH 60V 293A 7-Pin(6+Tab) D2PAK Tube
Sign in to ask questions about the International Rectifier IRFS3006-7PPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS3006-7PPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 293A |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2.1MR |
| Fall Time | 69ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 8.85nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 375W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 375W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 118ns |
| Turn-On Delay Time | 14ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3006-7PPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
