The IRFS3207ZPBF is a power MOSFET with a maximum continuous drain current of 170A and a maximum drain to source voltage of 75V. It has a maximum power dissipation of 300W and a maximum operating temperature of 175°C. The device is packaged in a D2PAK case and is suitable for surface mount applications. The IRFS3207ZPBF is RoHS compliant and has a lead free construction.
Sign in to ask questions about the International Rectifier IRFS3207ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRFS3207ZPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 170A |
| Current Rating | 170A |
| Drain to Source Resistance | 4.1mR |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 4.1MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 6.92nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 75V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS3207ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
