The IRFS4020TRLPBF is a single-element surface mount FET from International Rectifier. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 100W. The device has a drain to source breakdown voltage of 200V and a continuous drain current of 18A. It is packaged in a D2PAK case and is available in tape and reel packaging. The IRFS4020TRLPBF is RoHS compliant.
International Rectifier IRFS4020TRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 200V |
| Element Configuration | Single |
| Fall Time | 6.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1kW |
| Radiation Hardening | No |
| Rds On Max | 105mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
No datasheet is available for this part.