The IRFS4410 is a surface mount power MOSFET with a maximum drain to source voltage of 100V and continuous drain current of 96A. It features a maximum power dissipation of 250W and an on-resistance of 10mR. The device is packaged in a TO-263-3 package and is available in quantities of 50. It is not RoHS compliant.
International Rectifier IRFS4410 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 96A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 5.15nF |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 10mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.