
INTERNATIONAL RECTIFIER IRFS7434-7PPBF MOSFET Transistor, N Channel, 240 A, 40 V, 0.0007 ohm, 10 V, 3 V
International Rectifier IRFS7434-7PPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 362A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 10.25nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 245W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 245W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 107ns |
| Turn-On Delay Time | 23ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRFS7434-7PPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
